
RLR07C1004FRB14 | |
|---|---|
DigiKey Part Number | RLR07C1004FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1004FRB14 |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1004FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.10000 | $54.10 |
| 10 | $36.93900 | $369.39 |
| 25 | $32.29720 | $807.43 |
| 50 | $29.39020 | $1,469.51 |
| 100 | $26.91880 | $2,691.88 |
| 300 | $23.74067 | $7,122.20 |
| 500 | $22.52066 | $11,260.33 |
| 1,000 | $21.08321 | $21,083.21 |

