
RLR07C1003FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C1003FSRE6TR-ND - Tape & Reel (TR) 541-RLR07C1003FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1003FSRE6 |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1003FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.28500 | $102.85 |
| 25 | $8.84960 | $221.24 |
| 50 | $7.95340 | $397.67 |
| 100 | $7.18970 | $718.97 |
| 250 | $6.35356 | $1,588.39 |
| 500 | $5.83020 | $2,915.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.38558 | $5,385.58 |
| 2,000 | $5.00784 | $10,015.68 |
| 3,000 | $4.81385 | $14,441.55 |
| 5,000 | $4.59440 | $22,972.00 |
| 7,000 | $4.46365 | $31,245.55 |
| 10,000 | $4.33595 | $43,359.50 |

