100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1003FSRE5

DigiKey Part Number
541-RLR07C1003FSRE5TR-ND - Tape & Reel (TR)
541-RLR07C1003FSRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1003FSRE5
Description
RES 100K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.96000$14.96
10$9.86600$98.66
25$8.48800$212.20
50$7.62300$381.15
100$6.88880$688.88
250$6.08392$1,520.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.18608$3,593.04
1,000$6.65210$6,652.10
1,500$6.37780$9,566.70
2,500$6.06753$15,168.82
3,500$5.88265$20,589.28
5,000$5.70200$28,510.00
Manufacturers Standard Package