
RLR07C1003FSRE5 | |
---|---|
DigiKey Part Number | 541-RLR07C1003FSRE5TR-ND - Tape & Reel (TR) 541-RLR07C1003FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1003FSRE5 |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $9.68100 | $96.81 |
25 | $8.33080 | $208.27 |
50 | $7.48280 | $374.14 |
100 | $6.76260 | $676.26 |
250 | $5.97248 | $1,493.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.58756 | $2,793.78 |
1,000 | $5.15908 | $5,159.08 |
1,500 | $4.93903 | $7,408.55 |
2,500 | $4.69010 | $11,725.25 |
3,500 | $4.54173 | $15,896.06 |
5,000 | $4.39681 | $21,984.05 |
6,000 | $4.32733 | $25,963.98 |
12,000 | $4.08874 | $49,064.88 |
12,500 | $4.07589 | $50,948.62 |