
RLR07C1002GMB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1002GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1002GMB14 |
Description | RES 10K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1002GMB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $32.25300 | $322.53 |
| 25 | $28.15040 | $703.76 |
| 50 | $25.58200 | $1,279.10 |
| 100 | $23.39920 | $2,339.92 |
| 300 | $20.58993 | $6,176.98 |
| 500 | $19.51160 | $9,755.80 |
| 1,000 | $18.24088 | $18,240.88 |
| 5,000 | $15.98118 | $79,905.90 |

