
RLR07C1001FMB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1001FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1001FMB14 |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1001FMB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.37000 | $40.37 |
| 10 | $27.36900 | $273.69 |
| 25 | $23.83560 | $595.89 |
| 50 | $21.62420 | $1,081.21 |
| 100 | $19.74480 | $1,974.48 |
| 300 | $17.32680 | $5,198.04 |
| 500 | $16.39844 | $8,199.22 |
| 1,000 | $15.30473 | $15,304.73 |
| 5,000 | $13.35954 | $66,797.70 |

