
RLR07C1000GRB14 | |
---|---|
DigiKey Part Number | RLR07C1000GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1000GRB14 |
Description | RES 100 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1000GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.47000 | $29.47 |
10 | $19.80600 | $198.06 |
25 | $17.18200 | $429.55 |
50 | $15.53700 | $776.85 |
100 | $14.13930 | $1,413.93 |
300 | $12.34087 | $3,702.26 |
500 | $11.65026 | $5,825.13 |
1,000 | $10.83660 | $10,836.60 |
5,000 | $9.38917 | $46,945.85 |