
RLR07C1000FRB14 | |
|---|---|
DigiKey Part Number | RLR07C1000FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1000FRB14 |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1000FRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.67000 | $42.67 |
| 10 | $28.95600 | $289.56 |
| 25 | $25.24000 | $631.00 |
| 50 | $22.91000 | $1,145.50 |
| 100 | $20.93190 | $2,093.19 |
| 300 | $18.38600 | $5,515.80 |
| 500 | $17.40836 | $8,704.18 |
| 1,000 | $16.25678 | $16,256.78 |
| 5,000 | $14.20861 | $71,043.05 |

