Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C8201GMB14 | |
|---|---|
DigiKey Part Number | RLR05C8201GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C8201GMB14 |
Description | RES 8.2K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C8201GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C8201GPB14 | Vishay Dale | 0 | RLR05C8201GPB14-ND | $37.62490 | Direct |
| RLR05C8201GRB14 | Vishay Dale | 0 | RLR05C8201GRB14-ND | $37.62490 | Direct |
| RLR05C8201GSB14 | Vishay Dale | 109 | RLR05C8201GSB14-ND | $71.03000 | Direct |
| RLR05C8201FMB14 | Vishay Dale | 0 | 541-RLR05C8201FMB14-ND | $22.11098 | Parametric Equivalent |
| RLR05C8201GMBSL | Vishay Dale | 0 | RLR05C8201GMBSL-ND | $44.18810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $37.62490 | $3,762.49 |


