RLR05C7R15FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $148.79850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $66.36790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.75594
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.90125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.53080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $78.93512
Datasheet
7.15 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C7R15FSBSL

DigiKey Part Number
RLR05C7R15FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C7R15FSBSL
Description
RES 7.15 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.15 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C7R15FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$175.68610$17,568.61
Manufacturers Standard Package