Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C5R60GSRSL | |
|---|---|
DigiKey Part Number | RLR05C5R60GSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C5R60GSRSL |
Description | RES 5.6 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C5R60GSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C5R60GRRSL | Vishay Dale | 0 | RLR05C5R60GRRSL-ND | $72.36236 | Direct |
| RLR05C5R60GSB14 | Vishay Dale | 0 | RLR05C5R60GSB14-ND | $136.71780 | Parametric Equivalent |
| RLR05C5R60GSBSL | Vishay Dale | 0 | RLR05C5R60GSBSL-ND | $161.34940 | Parametric Equivalent |
| RLR05C5R60GSR36 | Vishay Dale | 0 | 541-RLR05C5R60GSR36TR-ND | $55.39236 | Parametric Equivalent |
| RLR05C5R60GSR93 | Vishay Dale | 0 | 541-RLR05C5R60GSR93TR-ND | $55.39236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $72.36236 | $36,181.18 |


