Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C5600GSM22 | |
|---|---|
DigiKey Part Number | 541-RLR05C5600GSM22-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C5600GSM22 |
Description | RES 560 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C5600FSB14 | Vishay Dale | 0 | 541-RLR05C5600FSB14-ND | $22.11098 | Parametric Equivalent |
| RLR05C5600FSRE5 | Vishay Dale | 0 | 541-RLR05C5600FSRE5TR-ND | $22.11098 | Parametric Equivalent |
| RLR05C5600GSB14 | Vishay Dale | 264 | RLR05C5600GSB14-ND | $21.95000 | Parametric Equivalent |
| RLR05C5600GSB1419 | Vishay Dale | 0 | 541-RLR05C5600GSB1419-ND | $44.56380 | Parametric Equivalent |
| RLR05C5600GSBSL | Vishay Dale | 0 | RLR05C5600GSBSL-ND | $44.18810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.48795 | $17,487.95 |


