RLR05C4R99FSRE819 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $148.79850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.25150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $175.68610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $183.36490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.53079
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $66.59415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $66.36790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $72.46512
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.75594
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $68.57438
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.90125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $66.59415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.53080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $78.93512
Datasheet
4.99 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4R99FSRE819

DigiKey Part Number
541-RLR05C4R99FSRE819TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C4R99FSRE819
Description
RES 4.99 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C4R99FSB14Vishay Dale0RLR05C4R99FSB14-ND$148.79850Parametric Equivalent
RLR05C4R99FSB1419Vishay Dale0541-RLR05C4R99FSB1419-ND$155.25150Parametric Equivalent
RLR05C4R99FSBSLVishay Dale0RLR05C4R99FSBSL-ND$175.68610Parametric Equivalent
RLR05C4R99FSBSL19Vishay Dale0541-RLR05C4R99FSBSL19TR-ND$183.36490Parametric Equivalent
RLR05C4R99FSR36Vishay Dale0541-RLR05C4R99FSR36TR-ND$60.53079Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$66.59415$133,188.30
Manufacturers Standard Package