Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C4991FRB1419 | |
|---|---|
DigiKey Part Number | 541-RLR05C4991FRB1419-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C4991FRB1419 |
Description | RES 4.99K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C4991FRB14 | Vishay Dale | 477 | RLR05C4991FRB14-ND | $23.60000 | Parametric Equivalent |
| RLR05C4991FRBSL | Vishay Dale | 0 | RLR05C4991FRBSL-ND | $45.81270 | Parametric Equivalent |
| RLR05C4991FRBSL19 | Vishay Dale | 0 | 541-RLR05C4991FRBSL19-ND | $54.09420 | Parametric Equivalent |
| RLR05C4991FRR36 | Vishay Dale | 0 | 541-RLR05C4991FRR36TR-ND | $10.04314 | Parametric Equivalent |
| RLR05C4991FRR3619 | Vishay Dale | 0 | 541-RLR05C4991FRR3619TR-ND | $15.79268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.93680 | $4,593.68 |


