RLR05C47R5FSBSL19 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.57230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.22157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.92090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.34606
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.40783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.19304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35405
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.11447
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.31889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.06310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.79526
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.77538
Datasheet
47.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C47R5FSBSL19

DigiKey Part Number
541-RLR05C47R5FSBSL19-ND
Manufacturer
Manufacturer Product Number
RLR05C47R5FSBSL19
Description
RES 47.5 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$54.09420$5,409.42
Manufacturers Standard Package