Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C47R0GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C47R0GSRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C47R0GSRE6 |
Description | RES 47 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C47R0FSB14 | Vishay Dale | 0 | 541-RLR05C47R0FSB14-ND | $22.11098 | Parametric Equivalent |
| RLR05C47R0FSRE6 | Vishay Dale | 0 | 541-RLR05C47R0FSRE6TR-ND | $22.11098 | Parametric Equivalent |
| RLR05C47R0GSB14 | Vishay Dale | 284 | RLR05C47R0GSB14-ND | $21.95000 | Parametric Equivalent |
| RLR05C47R0GSB1419 | Vishay Dale | 0 | 541-RLR05C47R0GSB1419-ND | $44.56380 | Parametric Equivalent |
| RLR05C47R0GSBSL | Vishay Dale | 0 | RLR05C47R0GSBSL-ND | $44.18810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.02232 | $11,022.32 |


