
RLR05C4701GSRE6 | |
---|---|
DigiKey Part Number | 541-RLR05C4701GSRE6TR-ND - Tape & Reel (TR) 541-RLR05C4701GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C4701GSRE6 |
Description | RES 4.7K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.84000 | $19.84 |
10 | $13.22100 | $132.21 |
25 | $11.41600 | $285.40 |
50 | $10.28680 | $514.34 |
100 | $9.32440 | $932.44 |
250 | $8.27020 | $2,067.55 |
500 | $7.61098 | $3,805.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.91394 | $8,913.94 |
2,000 | $8.32980 | $16,659.60 |
3,000 | $8.02977 | $24,089.31 |
5,000 | $7.69045 | $38,452.25 |
7,000 | $7.48830 | $52,418.10 |
10,000 | $7.29082 | $72,908.20 |