RLR05C3481FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.68470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.68470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.58740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.57230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.57960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.22157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.34606
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.40783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.19304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35405
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.11447
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.31889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.06310
Datasheet
3.48 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3481FSB14

DigiKey Part Number
RLR05C3481FSB14-ND
Manufacturer
Manufacturer Product Number
RLR05C3481FSB14
Description
RES 3.48K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3481FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$38.51530$3,851.53
Manufacturers Standard Package