
RLR05C3300GSB14 | |
---|---|
DigiKey Part Number | RLR05C3300GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C3300GSB14 |
Description | RES 330 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C3300GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.38000 | $57.38 |
10 | $39.25000 | $392.50 |
25 | $34.34400 | $858.60 |
50 | $31.27340 | $1,563.67 |
100 | $28.66140 | $2,866.14 |
300 | $25.30243 | $7,590.73 |
500 | $24.01290 | $12,006.45 |
1,000 | $22.49386 | $22,493.86 |