RLR05C3243FRRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.91842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.29836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.03558
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.01693
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.03558
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.01698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.45901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.36072
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $52.99778
Datasheet
Military, MIL-PRF-39017, RLR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3243FRRSL

DigiKey Part Number
RLR05C3243FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3243FRRSL
Description
RES 324K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
324 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3243FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types