RLR05C3001GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $37.62490
Datasheet

Direct


Vishay Dale
In Stock: 55
Unit Price: $22.61000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.11098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.62490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.55393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.84784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.02232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.05218
Datasheet
3 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3001GPBSL

DigiKey Part Number
RLR05C3001GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C3001GPBSL
Description
RES 3K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3001GPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$44.18810$4,418.81
Manufacturers Standard Package