
RLR05C2703GRB14 | |
---|---|
DigiKey Part Number | 541-RLR05C2703GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2703GRB14 |
Description | RES 270K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2703GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.75000 | $60.75 |
10 | $41.62100 | $416.21 |
25 | $36.44800 | $911.20 |
50 | $33.20620 | $1,660.31 |
100 | $30.45180 | $3,045.18 |
300 | $26.90930 | $8,072.79 |
500 | $25.54950 | $12,774.75 |
1,000 | $23.94730 | $23,947.30 |