
RLR05C2701GSB14 | |
|---|---|
DigiKey Part Number | RLR05C2701GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2701GSB14 |
Description | RES 2.7K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2701GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.67000 | $60.67 |
| 10 | $41.56800 | $415.68 |
| 25 | $36.40160 | $910.04 |
| 50 | $33.16380 | $1,658.19 |
| 100 | $30.41300 | $3,041.30 |
| 300 | $26.87500 | $8,062.50 |
| 500 | $25.51690 | $12,758.45 |
| 1,000 | $23.91675 | $23,916.75 |

