
RLR05C2491FSB14 | |
|---|---|
DigiKey Part Number | RLR05C2491FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2491FSB14 |
Description | RES 2.49K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2491FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.43000 | $54.43 |
| 10 | $37.19400 | $371.94 |
| 25 | $32.51760 | $812.94 |
| 50 | $29.59420 | $1,479.71 |
| 100 | $27.10790 | $2,710.79 |
| 300 | $23.90977 | $7,172.93 |
| 500 | $22.68230 | $11,341.15 |
| 1,000 | $21.23605 | $21,236.05 |

