RLR05C2200GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.57640
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.57640
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.57640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.68941
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.70240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 149
Unit Price: $7.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.42040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.40040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16207
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.12710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16207
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.86195
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16207
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.44108
Datasheet
220 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2200GSBSL

DigiKey Part Number
RLR05C2200GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C2200GSBSL
Description
RES 220 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C2200GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$44.18810$4,418.81
Manufacturers Standard Package