
RLR05C2001GSB14 | |
---|---|
DigiKey Part Number | RLR05C2001GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2001GSB14 |
Description | RES 2K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2001GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.64000 | $22.64 |
10 | $15.08100 | $150.81 |
25 | $13.04280 | $326.07 |
50 | $11.76180 | $588.09 |
100 | $10.67440 | $1,067.44 |
300 | $9.27473 | $2,782.42 |
500 | $8.73712 | $4,368.56 |
1,000 | $8.10366 | $8,103.66 |
5,000 | $6.97669 | $34,883.45 |