2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2001FSRE6

DigiKey Part Number
541-RLR05C2001FSRE6TR-ND - Tape & Reel (TR)
541-RLR05C2001FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C2001FSRE6
Description
RES 2K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.73000$25.73
10$17.24900$172.49
25$14.93680$373.42
50$13.48980$674.49
100$12.25910$1,225.91
250$10.91060$2,727.65
500$10.06706$5,033.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.57447$11,574.47
2,000$10.84326$21,686.52
3,000$10.46778$31,403.34
5,000$10.04314$50,215.70
7,000$9.79012$68,530.84
Manufacturers Standard Package