RLR05C1873FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $45.81270
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $45.81270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.36060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.37416
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.12432
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.12432
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.96812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.24142
Datasheet
187 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1873FSBSL

DigiKey Part Number
RLR05C1873FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C1873FSBSL
Description
RES 187K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
187 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1873FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$32.69030$3,269.03
Manufacturers Standard Package