
RLR05C1822FSB14 | |
|---|---|
DigiKey Part Number | RLR05C1822FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1822FSB14 |
Description | RES 18.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1822FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.97000 | $50.97 |
| 10 | $34.76100 | $347.61 |
| 25 | $30.36680 | $759.17 |
| 50 | $27.61600 | $1,380.80 |
| 100 | $25.27780 | $2,527.78 |
| 300 | $22.27093 | $6,681.28 |
| 500 | $21.11660 | $10,558.30 |
| 1,000 | $19.75643 | $19,756.43 |

