
RLR05C1821FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1821FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1821FSB14 |
Description | RES 1.82K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1821FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $21.75400 | $217.54 |
| 25 | $18.89320 | $472.33 |
| 50 | $17.10080 | $855.04 |
| 100 | $15.57730 | $1,557.73 |
| 300 | $13.61783 | $4,085.35 |
| 500 | $12.86534 | $6,432.67 |
| 1,000 | $11.97864 | $11,978.64 |
| 5,000 | $10.40153 | $52,007.65 |

