
RLR05C1622FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1622FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1622FSB14 |
Description | RES 16.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1622FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.96000 | $69.96 |
| 10 | $48.14500 | $481.45 |
| 25 | $42.23880 | $1,055.97 |
| 50 | $38.54080 | $1,927.04 |
| 100 | $35.39770 | $3,539.77 |
| 300 | $31.35597 | $9,406.79 |
| 500 | $29.80426 | $14,902.13 |
| 1,000 | $27.97653 | $27,976.53 |

