Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1603GMRSL | |
|---|---|
DigiKey Part Number | RLR05C1603GMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1603GMRSL |
Description | RES 160K OHM 2% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 160 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1603GMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1603GRRSL | Vishay Dale | 0 | RLR05C1603GRRSL-ND | $14.05218 | Direct |
| RLR05C1603GSRSL | Vishay Dale | 0 | RLR05C1603GSRSL-ND | $10.64454 | Direct |
| RLR05C1603GMBSL | Vishay Dale | 0 | RLR05C1603GMBSL-ND | $44.18810 | Parametric Equivalent |
| RLR05C1603GMR36 | Vishay Dale | 0 | 541-RLR05C1603GMR36TR-ND | $9.55393 | Parametric Equivalent |
| RLR05C1603GMRE5 | Vishay Dale | 0 | 541-RLR05C1603GMRE5TR-ND | $11.84784 | Parametric Equivalent |


