RLR05C15R0GSB1419 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: $62.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.85800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.74160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.42960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.22870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.16600
Datasheet
Military, MIL-PRF-39017, RLR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C15R0GSB1419

DigiKey Part Number
541-RLR05C15R0GSB1419-ND
Manufacturer
Manufacturer Product Number
RLR05C15R0GSB1419
Description
RES 15 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$31.72120$3,172.12
Manufacturers Standard Package