
RLR05C1502FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C1502FSRE6TR-ND - Tape & Reel (TR) 541-RLR05C1502FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1502FSRE6 |
Description | RES 15K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $18.92600 | $189.26 |
| 25 | $16.41000 | $410.25 |
| 50 | $14.83160 | $741.58 |
| 100 | $13.49230 | $1,349.23 |
| 250 | $12.02344 | $3,005.86 |
| 500 | $11.10494 | $5,552.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.32448 | $10,324.48 |
| 2,000 | $9.66170 | $19,323.40 |
| 3,000 | $9.32134 | $27,964.02 |
| 5,000 | $8.93638 | $44,681.90 |
| 7,000 | $8.70696 | $60,948.72 |

