
RLR05C1502FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1502FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1502FSB14 |
Description | RES 15K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1502FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.97000 | $50.97 |
| 10 | $34.75200 | $347.52 |
| 25 | $30.36040 | $759.01 |
| 50 | $27.61100 | $1,380.55 |
| 100 | $25.27370 | $2,527.37 |
| 300 | $22.26740 | $6,680.22 |
| 500 | $21.11314 | $10,556.57 |
| 1,000 | $19.75330 | $19,753.30 |

