
RLR05C1501FSB14 | |
---|---|
DigiKey Part Number | RLR05C1501FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1501FSB14 |
Description | RES 1.5K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1501FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.32000 | $41.32 |
10 | $28.00500 | $280.05 |
25 | $24.39640 | $609.91 |
50 | $22.13740 | $1,106.87 |
100 | $20.21780 | $2,021.78 |
300 | $17.74873 | $5,324.62 |
500 | $16.80068 | $8,400.34 |
1,000 | $15.68361 | $15,683.61 |
5,000 | $13.69690 | $68,484.50 |