Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1203GRB14 | |
|---|---|
DigiKey Part Number | RLR05C1203GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1203GRB14 |
Description | RES 120K OHM 2% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 120 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1203GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1203GMB14 | Vishay Dale | 0 | RLR05C1203GMB14-ND | $37.62490 | Direct |
| RLR05C1203GPB14 | Vishay Dale | 0 | RLR05C1203GPB14-ND | $37.62490 | Direct |
| RLR05C1203GSB14 | Vishay Dale | 0 | RLR05C1203GSB14-ND | $28.53350 | Direct |
| RLR05C1203FRB14 | Vishay Dale | 0 | 541-RLR05C1203FRB14-ND | $22.11098 | Parametric Equivalent |
| RLR05C1203FRRE5 | Vishay Dale | 0 | 541-RLR05C1203FRRE5TR-ND | $22.11098 | Parametric Equivalent |


