RLR05C1202GSRE719 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.68941
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.37500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.68941
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 74
Unit Price: $6.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.42040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.37470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.40040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.12710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16207
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.86195
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16207
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.44108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.27618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.34067
Datasheet
12 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1202GSRE719

DigiKey Part Number
541-RLR05C1202GSRE719TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1202GSRE719
Description
RES 12K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1202FSB14Vishay Dale0541-RLR05C1202FSB14-ND$2.68941Parametric Equivalent
RLR05C1202FSR36Vishay Dale0541-RLR05C1202FSR36TR-ND$2.37500Parametric Equivalent
RLR05C1202FSRE6Vishay Dale0541-RLR05C1202FSRE6TR-ND$2.68941Parametric Equivalent
RLR05C1202GSB14Vishay Dale74RLR05C1202GSB14-ND$6.57000Parametric Equivalent
RLR05C1202GSB1419Vishay Dale0541-RLR05C1202GSB1419-ND$5.42040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$16.85846$25,287.69
Manufacturers Standard Package