Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1130FRRSL | |
|---|---|
DigiKey Part Number | RLR05C1130FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1130FRRSL |
Description | RES 113 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1130FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1130FSRSL | Vishay Dale | 0 | RLR05C1130FSRSL-ND | $14.75974 | Direct |
| RLR05C1130FRBSL | Vishay Dale | 0 | RLR05C1130FRBSL-ND | $45.81270 | Parametric Equivalent |
| RLR05C1130FRP66 | Vishay Dale | 0 | 541-RLR05C1130FRP66TR-ND | $11.57447 | Parametric Equivalent |
| RLR05C1130FRRE5 | Vishay Dale | 0 | 541-RLR05C1130FRRE5TR-ND | $12.43534 | Parametric Equivalent |
| RLR05C1130FRRE6 | Vishay Dale | 0 | 541-RLR05C1130FRRE6TR-ND | $11.57447 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.75974 | $7,379.87 |


