RLR05C1052FSRE819 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.58740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.57230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.57960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.22157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.92090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.34606
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.40783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.19304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35405
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.11447
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.31889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.79526
Datasheet
10.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1052FSRE819

DigiKey Part Number
541-RLR05C1052FSRE819TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1052FSRE819
Description
RES 10.5K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1052FSB14Vishay Dale500RLR05C1052FSB14-ND$2.87000Parametric Equivalent
RLR05C1052FSB1419Vishay Dale0541-RLR05C1052FSB1419-ND$5.58740Parametric Equivalent
RLR05C1052FSBSLVishay Dale0RLR05C1052FSBSL-ND$5.57230Parametric Equivalent
RLR05C1052FSBSL19Vishay Dale0541-RLR05C1052FSBSL19-ND$6.57960Parametric Equivalent
RLR05C1052FSR36Vishay Dale0541-RLR05C1052FSR36TR-ND$1.22157Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$16.96174$33,923.48
Manufacturers Standard Package