100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1003FSRE6

DigiKey Part Number
541-RLR05C1003FSRE6TR-ND - Tape & Reel (TR)
541-RLR05C1003FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1003FSRE6
Description
RES 100K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.73000$25.73
10$17.24900$172.49
25$14.93680$373.42
50$13.48980$674.49
100$12.25910$1,225.91
250$10.91060$2,727.65
500$10.06706$5,033.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.35048$9,350.48
2,000$8.74188$17,483.76
3,000$8.42934$25,288.02
5,000$8.07580$40,379.00
7,000$7.86519$55,056.33
10,000$7.65945$76,594.50
Manufacturers Standard Package