
RLR05C1003FSRE5 | |
---|---|
DigiKey Part Number | 541-RLR05C1003FSRE5TR-ND - Tape & Reel (TR) 541-RLR05C1003FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1003FSRE5 |
Description | RES 100K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $16.89000 | $168.90 |
25 | $14.62560 | $365.64 |
50 | $13.20820 | $660.41 |
100 | $12.00280 | $1,200.28 |
250 | $10.68316 | $2,670.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.05420 | $5,027.10 |
1,000 | $9.33853 | $9,338.53 |
1,500 | $8.97107 | $13,456.60 |
2,500 | $8.55524 | $21,388.10 |
3,500 | $8.30751 | $29,076.29 |
5,000 | $8.06548 | $40,327.40 |
6,000 | $7.94944 | $47,696.64 |