
RLR05C1003FSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR05C1003FSRE5TR-ND - Tape & Reel (TR) 541-RLR05C1003FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1003FSRE5 |
Description | RES 100K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 10 | $17.24900 | $172.49 |
| 25 | $14.93680 | $373.42 |
| 50 | $13.48980 | $674.49 |
| 100 | $12.25910 | $1,225.91 |
| 250 | $10.91060 | $2,727.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.43534 | $6,217.67 |
| 1,000 | $11.57447 | $11,574.47 |
| 1,500 | $11.13229 | $16,698.43 |
| 2,500 | $10.63218 | $26,580.45 |
| 3,500 | $10.33417 | $36,169.60 |
| 5,000 | $10.04314 | $50,215.70 |

