
RLR05C1002FSRSL | |
|---|---|
DigiKey Part Number | 541-RLR05C1002FSRSLTR-ND - Tape & Reel (TR) 541-RLR05C1002FSRSLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1002FSRSL |
Description | RES 10K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1002FSRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $20.11800 | $201.18 |
| 25 | $17.45920 | $436.48 |
| 50 | $15.79020 | $789.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.37280 | $1,437.28 |
| 200 | $13.16755 | $2,633.51 |
| 300 | $12.54847 | $3,764.54 |
| 500 | $11.84784 | $5,923.92 |
| 700 | $11.43023 | $8,001.16 |
| 1,000 | $11.02232 | $11,022.32 |

