10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1002FSRSL

DigiKey Part Number
541-RLR05C1002FSRSLTR-ND - Tape & Reel (TR)
541-RLR05C1002FSRSLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1002FSRSL
Description
RES 10K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1002FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.93000$29.93
10$20.11800$201.18
25$17.45920$436.48
50$15.79020$789.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$14.37280$1,437.28
200$13.16755$2,633.51
300$12.54847$3,764.54
500$11.84784$5,923.92
700$11.43023$8,001.16
1,000$11.02232$11,022.32
Manufacturers Standard Package