
RLR05C1002FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C1002FSRE6TR-ND - Tape & Reel (TR) 541-RLR05C1002FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1002FSRE6 |
Description | RES 10K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 10 | $17.24900 | $172.49 |
| 25 | $14.93680 | $373.42 |
| 50 | $13.48980 | $674.49 |
| 100 | $12.25910 | $1,225.91 |
| 250 | $10.91060 | $2,727.65 |
| 500 | $10.06706 | $5,033.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.35048 | $9,350.48 |
| 2,000 | $8.74188 | $17,483.76 |
| 3,000 | $8.42934 | $25,288.02 |
| 5,000 | $8.07580 | $40,379.00 |
| 7,000 | $7.86519 | $55,056.33 |
| 10,000 | $7.65945 | $76,594.50 |

