
RLR05C1002FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1002FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1002FSB14 |
Description | RES 10K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1002FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $19.19700 | $191.97 |
| 25 | $16.64680 | $416.17 |
| 50 | $15.05020 | $752.51 |
| 100 | $13.69210 | $1,369.21 |
| 300 | $11.94473 | $3,583.42 |
| 500 | $11.27364 | $5,636.82 |
| 1,000 | $10.48299 | $10,482.99 |
| 5,000 | $9.07654 | $45,382.70 |

