
RLR05C1001GRB14 | |
---|---|
DigiKey Part Number | RLR05C1001GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1001GRB14 |
Description | RES 1K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1001GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.45000 | $44.45 |
10 | $30.19500 | $301.95 |
25 | $26.32920 | $658.23 |
50 | $23.91060 | $1,195.53 |
100 | $21.85430 | $2,185.43 |
300 | $19.20937 | $5,762.81 |
500 | $18.19370 | $9,096.85 |
1,000 | $16.99727 | $16,997.27 |
5,000 | $14.86926 | $74,346.30 |