
RLR05C1001FRRE6 | |
---|---|
DigiKey Part Number | 541-RLR05C1001FRRE6TR-ND - Tape & Reel (TR) 541-RLR05C1001FRRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1001FRRE6 |
Description | RES 1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $16.89000 | $168.90 |
25 | $14.62560 | $365.64 |
50 | $13.20820 | $660.41 |
100 | $12.00280 | $1,200.28 |
250 | $10.68316 | $2,670.79 |
500 | $9.85714 | $4,928.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.33853 | $9,338.53 |
2,000 | $8.73072 | $17,461.44 |
3,000 | $8.41857 | $25,255.71 |
5,000 | $8.06548 | $40,327.40 |
7,000 | $7.85515 | $54,986.05 |
10,000 | $7.64966 | $76,496.60 |