820 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S821GRE5

DigiKey Part Number
541-RL20S821GRE5TR-ND - Tape & Reel (TR)
541-RL20S821GRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S821GRE5
Description
CMF-20 820 2% T-00 RL20S821G RE5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.60100$36.01
25$3.22960$80.74
100$2.81670$281.67
250$2.62004$655.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.50164$1,250.82
1,000$2.40405$2,404.05
1,500$2.35519$3,532.78
2,500$2.30103$5,752.57
3,500$2.26939$7,942.86
5,000$2.23896$11,194.80
Manufacturers Standard Package